- Home ›
- All Products›
- 55PC0131-20-3/6/9
55PC0131-20-3/6/9
TE Connectivity / Raychem Brand
55PC0131-20-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55PC0131-20-3/6/9
Search Keywords: 55PC013120369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0131-20-3/6/9
-
Alias/AKA:CJ7758-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Cable Type:Spec 55PC
-
Wire Size:20 AWG, .52 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$4.32
1,000
$2.29
1,500
$1.61
2,000 +
$1.58
Click for Quote
Log in
to unlock special pricing