- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC0124-24-0/9-F871
55PC0124-24-0/9-F871
TE Connectivity / Raychem Brand
55PC0124-24-0/9-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0124-24-0/9-F871
Search Keywords: 55PC01242409F871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0124-24-0/9-F871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55PC
-
Wire Size:24 AWG, .21 mm²
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,250
$6.59
2,500
$3.48
3,750
$2.39
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing