- Home ›
- All Products›
- 55PC0121-26-9/96
TE Connectivity / Raychem Brand
55PC0121-26-9/96
55PC0121-26-9/96
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55PC0121-26-9/96
Search Keywords: 55PC012126996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-26-9/96
-
Alias/AKA:A52619-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Strand Size:38 AWG
-
Wire Size:26 AWG, .13 mm²
-
Wire Color:White , White with Blue Stripe
-
Cable Style:Primary
-
Number of Strands:19
-
Conductor Diameter:.0183 in, .46 mm
-
Cable Type:Spec 55PC
-
Number of Conductors:2
-
Voltage Rating:600 VAC
-
Cable Configuration:Twisted Pair
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Product Guides
+
Frequently Asked Questions
Is 55PC0121-26-9/96 RoHS compliant?
Yes, 55PC0121-26-9/96 is RoHS compliant.
What is the lead time for 55PC0121-26-9/96?
The standard lead time for 55PC0121-26-9/96 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
45 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
500
$2.89
1,000
$1.79
1,500
$1.41
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing