- Home ›
- All Products›
- 55PC0121-24-6/9
55PC0121-24-6/9
TE Connectivity / Raychem Brand
55PC0121-24-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-24-6/9
Search Keywords: 55PC01212469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-24-6/9
-
Alias/AKA:250837-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Number of Conductors:2
-
Strand Size:36 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Conductor Diameter:.59 mm
-
Product Type:Wire Lead
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color:Blue
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55PC
-
Cable Configuration:Twisted Pair
-
Overall Outside Diameter:.071 in
-
Wire Size:24 AWG
-
Cable Style:Primary
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,607
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.758
250
$0.695
500
$0.667
1,000
$0.640
2,500
$0.604
5,000
$0.577
7,500
$0.561
10,000 +
$0.549
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT