- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC0121-24-0/9
TE Connectivity / Raychem Brand
55PC0121-24-0/9
High Performance Cable 2Conductors 24AWG 600V White
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
High Performance Cable 2Conductors 24AWG 600V White
Search Keywords: 55PC01212409
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 55PC0121-24-0/9 |
| Alias/AKA: | 361840-000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 2 |
| Conductor Material: | Tinned Copper |
| Type: | High Performance Cable |
Product Guides
+
Frequently Asked Questions
Is 55PC0121-24-0/9 RoHS compliant?
Yes, 55PC0121-24-0/9 is RoHS compliant.
What is the lead time for 55PC0121-24-0/9?
The standard lead time for 55PC0121-24-0/9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600 Feet
Ships today, if you order in
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
500 Feet
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.68
250
$1.64
500
$1.61
1,000
$1.17
1,500
$1.16
2,000 +
$1.15
Click for Quote
Log in
to unlock special pricing