Essentra Components (formerly Richco, Micro Plastics, Alliance Plastics, Mesan and others) is a leading global manufacturer of essential engineered components.Essentra's product portfolio includes a broad range of plastic PCB hardware, cable management, fastener and other polymer components for electronics’ applications. Also, a complete selection of general protection products, ran
55PC0121-22-8/9
Datasheet Accessories Notify Me
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
End and intermediate plate - 2.5 mm thick - gray
Electromechanical Relay 115VAC 50/400Hz 10A DPDT (43.64x13.34x28.58)mm Flange Military Rel...
Backshells, HDC Enclosure
0909 GANGED-OUTLET 10A
Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R