- Home ›
- All Products›
- 55PC0121-22-2/6
55PC0121-22-2/6
TE Connectivity / Raychem Brand
55PC0121-22-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-22-2/6
Search Keywords: 55PC01212226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-22-2/6
-
Alias/AKA:C31298-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.0293 in, .74 mm
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Wire Size:22 AWG, .33 mm²
-
Number of Strands:19
-
Number of Conductors:2
-
Strand Size:34 AWG
-
Product Type:Wire Lead
-
Wire Color:Blue , Red
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Cable Configuration:Twisted Pair
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Overall Outside Diameter:.083 in, 2.1 mm
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
994
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
994
$1.536
1,987
$0.946
2,981
$0.749
3,974 +
$0.734
Click for Quote
Log in
to unlock special pricing