- Home ›
- All Products›
- 55PC0121-22-0/9
55PC0121-22-0/9
TE Connectivity / Raychem Brand
55PC0121-22-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-22-0/9
Search Keywords: 55PC01212209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-22-0/9
-
Alias/AKA:356067-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55PC
-
Voltage Rating:600 VAC
-
Conductor Diameter:.74 mm
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Wire Size:22 AWG
-
Overall Outside Diameter:.083 in
-
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Number of Conductors:2
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Configuration:Twisted Pair
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
872
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
872
$1.614
1,744
$0.993
2,616
$0.786
3,488 +
$0.770
Click for Quote
Log in
to unlock special pricing