- Home ›
- All Products›
- 55PC0121-20-6/9
55PC0121-20-6/9
TE Connectivity / Raychem Brand
55PC0121-20-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-20-6/9
Search Keywords: 55PC01212069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-20-6/9
-
Alias/AKA:559581-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Strand Size:32 AWG
-
Wire Color:Blue
-
Wire Size:20 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Configuration:Twisted Pair
-
Conductor Material:Tin-Plated Copper
-
Conductor Diameter:.95 mm
-
Cable Type:Spec 55PC
-
Overall Outside Diameter:.099 in
-
Voltage Rating:600 VAC
-
Number of Strands:19
-
Number of Conductors:2
-
Product Type:Wire Lead
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$1.672
1,000
$1.029
1,500
$0.815
2,000 +
$0.798
Click for Quote
Log in
to unlock special pricing