- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55PC0121-16-9/96
55PC0121-16-9/96
TE Connectivity / Raychem Brand
55PC0121-16-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-16-9/96
Search Keywords: 55PC012116996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-16-9/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Plated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55PC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
452
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
452
$6.24
903
$3.31
1,354
$2.33
1,805 +
$2.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT