- Home ›
- All Products›
- 55PC0121-16-9/90
55PC0121-16-9/90
TE Connectivity / Raychem Brand
55PC0121-16-9/90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-16-9/90
Search Keywords: 55PC012116990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-16-9/90
-
Alias/AKA:641255-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:3.38 mm
-
Wire Color:White with Black Stripe
-
Product Type:Wire Lead
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:29 AWG
-
Cable Style:Primary
-
Conductor Diameter:.0527 in
-
Voltage Rating:600 VAC
-
Wire Size:16 AWG
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 55PC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Configuration:Twisted Pair
-
Number of Conductors:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$4.55
500
$2.80
750
$2.22
1,000 +
$2.17
Click for Quote
Log in
to unlock special pricing