- Home ›
- All Products›
- 55PC0121-12-0/2
55PC0121-12-0/2
TE Connectivity / Raychem Brand
55PC0121-12-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-12-0/2
Search Keywords: 55PC01211202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0121-12-0/2
-
Alias/AKA:086427-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 55PC
-
Overall Outside Diameter:5.08 mm
-
Cable Configuration:Twisted Pair
-
Conductor Diameter:2.15 mm
-
Wire Color:Red
-
Product Type:Wire Lead
-
Strand Size:28 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Strands:37
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$11.42
500
$6.05
750
$4.25
1,000 +
$4.17
Click for Quote
Log in
to unlock special pricing