- Home ›
- All Products›
- 55PC011A-26-9
55PC011A-26-9
TE Connectivity / Raychem Brand
55PC011A-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC011A-26-9
Search Keywords: 55PC011A269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC011A-26-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Ultra High Strength Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,250
$3.01
2,500
$1.60
3,750
$1.13
5,000 +
$1.10
Click for Quote
Log in
to unlock special pricing