- Home ›
- All Products›
- 55PC0116-20-9CS2891
55PC0116-20-9CS2891
TE Connectivity / Raychem Brand
HOOK-UP STRND 20AWG 600V WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HOOK-UP STRND 20AWG 600V WHITE
Search Keywords: 55PC0116209CS2891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0116-20-9CS2891
-
Alias/AKA:241202-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,300
Ships today, if you order in
MOQ for In Stock Qty:
152
MOQ for out of Stock Qty:
152
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
152
$2.98
250
$2.97
500
$2.96
1,250
$2.95
2,500
$1.57
3,750
$1.10
5,000 +
$1.08
Click for Quote
Log in
to unlock special pricing