- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0111-20-9
TE Connectivity / Raychem Brand
55PC0111-20-9
A 20 AWG single-conductor lightweight equipment wire featuring a tin-plated copper conductor and modified radiation cross-link ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0111-20-9
-
Alias/AKA:592503-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White