- Home ›
- All Products›
- 55M0414-28-3
55M0414-28-3
TE Connectivity / Raychem Brand
Wire, Modified Fluoropolymer Insulated, 450V, Light Weight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire, Modified Fluoropolymer Insulated, 450V, Light Weight
Search Keywords: 55M0414283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55M0414-28-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
50
$2.570
100
$2.560
250
$2.120
500
$1.940
1,000
$1.800
2,500
$1.780
5,000 +
$1.660
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT