- Home ›
- All Products›
- 55/LF0322-22-6/9
55/LF0322-22-6/9
TE Connectivity / Raychem Brand
55/LF0322-22-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/LF0322-22-6/9
Search Keywords: 55LF03222269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/LF0322-22-6/9
-
Alias/AKA:EM0431-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$15.44
1,000
$8.15
1,500
$5.60
2,000 +
$5.49
Click for Quote
Log in
to unlock special pricing