- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55/LF0314-26-9
55/LF0314-26-9
TE Connectivity / Raychem Brand
55/LF0314-26-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/LF0314-26-9
Search Keywords: 55LF0314269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/LF0314-26-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 200 °C
-
Jacket Color:White
-
Insulation Material:Low Outgassing Radiation Crosslinked Modified ETFE
-
Cable Type:Spec 55
-
Wire Size:.13 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,740
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
95
$3.79
250
$3.78
500
$3.77
1,250
$3.76
2,500
$1.98
3,750
$1.36
5,000 +
$1.34
Click for Quote
Log in
to unlock special pricing