- Home ›
- All Products›
- 55K9082-20-2/6
55K9082-20-2/6
TE Connectivity / Raychem Brand
55K9082-20-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55K9082-20-2/6
Search Keywords: 55K90822026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55K9082-20-2/6
-
Alias/AKA:6635613001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:9A991.D
-
Reel Pack:
1 -
Voltage Rating:600 V
-
Wire Color:Red, Blue
-
Overall Outside Diameter:.11 in
-
Wire Source:United Kingdom
-
Wire Diameter:1.4 mm
-
Cable Style:Special Construction
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:2
-
Conductor Material:Nickel-Coated Copper
-
Product Type:Wire Lead
-
Wire Size:20 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
821
$8.05
1,641
$4.25
2,461
$2.92
3,281 +
$2.86
Click for Quote
Log in
to unlock special pricing