- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55FB2521-16-FLT2-0CS3347
55FB2521-16-FLT2-0CS3347
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 16AWG Tin Plated Copper Black 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 16AWG Tin Plated Copper Black 600Vac
Search Keywords: 55FB252116FLT20CS3347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB2521-16-FLT2-0CS3347
-
Alias/AKA:CX2736-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
250
$35.10
500
$18.53
750
$12.74
1,000 +
$12.49
Click for Quote
Log in
to unlock special pricing