- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55FB1541-22-FLT4-0CS2636
55FB1541-22-FLT4-0CS2636
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid 4Conductors 22AWG 600VAC Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shielded Multi-Conductor Cable Braid 4Conductors 22AWG 600VAC Black
Search Keywords: 55FB154122FLT40CS2636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB1541-22-FLT4-0CS2636
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:42041
-
Conductor Material:Tinned Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Multi-Conductor Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,127 Feet
Can Ship immediately
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
73 Weeks
can ship
10/26/27