- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55FB1541-14-FLT4-0CS2882
55FB1541-14-FLT4-0CS2882
TE Connectivity / Raychem Brand
Multi-Conductor Cable 4Conductors 14AWG 7.84mm 600VAC Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 4Conductors 14AWG 7.84mm 600VAC Black
Search Keywords: 55FB154114FLT40CS2882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB1541-14-FLT4-0CS2882
-
Alias/AKA:E12169-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
27 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
250
$54.43
500
$27.80
750
$18.92
1,000 +
$18.54
Click for Quote
Log in
to unlock special pricing