- Home ›
- All Products›
- 55FB1531-22-7L/7L3/7L6-0
55FB1531-22-7L/7L3/7L6-0
TE Connectivity / Raychem Brand
55FB1531-22-7L/7L3/7L6-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FB1531-22-7L/7L3/7L6-0
Search Keywords: 55FB1531227L7L37L60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB1531-22-7L/7L3/7L6-0
-
Alias/AKA:465411-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Strand Size:34 AWG
-
Insulation Material:Modified PVDF
-
Number of Conductors:3
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Source:United States
-
Overall Outside Diameter:.142 in
-
Conductor Diameter:.031 in
-
Cable Style:Primary
-
Wire Size:.326 mm²
-
Cable Insulation Thickness:.002 – .0035 in, .05 – .088 mm
-
Cable Type:Spec 55F
-
Shielded:Yes
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:.051 in
-
Shield Material:Tin-Plated Copper
-
Jacket Color:Black
-
Conductor Configuration:Twisted Triple
-
Voltage Rating:600 V
-
Insulation Thickness:.05 – .088 mm
-
Number of Strands:19
-
Comment:Internal wire sizes 22-10 meets or exceeds all requirements of SAE AS85485/9, less identification.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
500
$22.36
1,000
$11.42
1,500
$7.77
2,000 +
$7.62
Click for Quote
Log in
to unlock special pricing