- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55FB1531-20-FLT3-0CS2173
55FB1531-20-FLT3-0CS2173
TE Connectivity / Raychem Brand
High Performance Cable 3Conductors 20AWG 4.34mm 600VAC Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 3Conductors 20AWG 4.34mm 600VAC Black
Search Keywords: 55FB153120FLT30CS2173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB1531-20-FLT3-0CS2173
-
Alias/AKA:551527-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
500
$23.97
1,000
$12.24
1,500
$8.33
2,000 +
$8.17
Click for Quote
Log in
to unlock special pricing