- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55FB1521-22-FLT2-0CS2882
55FB1521-22-FLT2-0CS2882
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid 2Conductors 22AWG 3.4mm 600VAC Black Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Braid 2Conductors 22AWG 3.4mm 600VAC Black Automotive
Search Keywords: 55FB152122FLT20CS2882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB1521-22-FLT2-0CS2882
-
Alias/AKA:202321-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
500
$20.46
1,000
$10.45
1,500
$7.11
2,000 +
$6.97
Click for Quote
Log in
to unlock special pricing