- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55FB1511-20-7L-0
55FB1511-20-7L-0
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG 2.51mm Tin Plated Copper Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 20AWG 2.51mm Tin Plated Copper Black 600VAC
Product Highlights:
- Cable Type = Spec 55F
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords: 55FB1511207L0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB1511-20-7L-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.51 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$10.09
1,000
$5.33
1,500
$3.66
2,000 +
$3.59
Click for Quote
Log in
to unlock special pricing