- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55FB1511-18-7L-0CS2636
55FB1511-18-7L-0CS2636
TE Connectivity / Raychem Brand
Shielded Cable 18AWG 2.79mm Tin Coated Copper Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Cable 18AWG 2.79mm Tin Coated Copper Black 600VAC
Search Keywords: 55FB1511187L0CS2636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB1511-18-7L-0CS2636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:18 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.79 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$5.31
50
$4.31
100
$4.04
250
$3.86
500
$3.58
1,000
$3.41
2,500
$3.32
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing