Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

55FB1511-12-7L-0CS2636

High Performance Cable 1Conductors 12AWG 3.88mm Tin Coated Copper Black 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
High Performance Cable 1Conductors 12AWG 3.88mm Tin Coated Copper Black 600VAC
Search Keywords: 55FB1511127L0CS2636
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55FB1511-12-7L-0CS2636
  • Alias/AKA:
    980747-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Bunch Stranding:
    N/A
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    3.88 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    150(Max) °C
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 55FB1511-12-7L-0CS2636 RoHS compliant?
Yes, 55FB1511-12-7L-0CS2636 is RoHS compliant.
What is the lead time for 55FB1511-12-7L-0CS2636?
The standard lead time for 55FB1511-12-7L-0CS2636 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
73 Weeks can ship 2/21/28
Backorder
Price (USD)
Qty
Unit Price
250
$22.03
500
$11.63
750
$8.00
1,000 +
$7.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!