- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55FB1414-24-7L-0CS1925
55FB1414-24-7L-0CS1925
TE Connectivity / Raychem Brand
Wire 24AWG 2.28mm White 600V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire 24AWG 2.28mm White 600V
Search Keywords: 55FB1414247L0CS1925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FB1414-24-7L-0CS1925
-
Alias/AKA:317572-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:2.28 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
500
$10.10
1,000
$5.33
1,500
$3.66
2,000 +
$3.59
Click for Quote
Log in
to unlock special pricing