- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55FA0541-22-FLT4CS2172
55FA0541-22-FLT4CS2172
TE Connectivity / Raychem Brand
Wire 4Conductors 22AWG 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wire 4Conductors 22AWG 600V
Search Keywords: 55FA054122FLT4CS2172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FA0541-22-FLT4CS2172
-
Alias/AKA:732445-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
73 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
500
$20.28
1,000
$10.36
1,500
$7.05
2,000 +
$6.91
Click for Quote
Log in
to unlock special pricing