- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55FA0531-20-FLT3CS2881
55FA0531-20-FLT3CS2881
TE Connectivity / Raychem Brand
Unshielded Multi-Conductor Cable 3Conductors 20AWG 3.22mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Unshielded Multi-Conductor Cable 3Conductors 20AWG 3.22mm 600VAC
Search Keywords: 55FA053120FLT3CS2881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FA0531-20-FLT3CS2881
-
Alias/AKA:300933-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
73 Weeks
can ship
10/8/27