- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55FA0511-16-7LL-CS2879
55FA0511-16-7LL-CS2879
TE Connectivity / Raychem Brand
High Performance Cable 16AWG 2.08mm Tin Coated Copper Natural 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 16AWG 2.08mm Tin Coated Copper Natural 600VAC
Search Keywords: 55FA0511167LLCS2879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FA0511-16-7LL-CS2879
-
Alias/AKA:892918-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.08 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
500
$10.19
1,000
$5.38
1,500
$3.70
2,000 +
$3.63
Click for Quote
Log in
to unlock special pricing