- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55FA0511-16-7L-CS2170
55FA0511-16-7L-CS2170
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 16AWG 1.98mm Tin Coated Copper Natural 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 16AWG 1.98mm Tin Coated Copper Natural 600VAC
Search Keywords: 55FA0511167LCS2170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FA0511-16-7L-CS2170
-
Alias/AKA:542131-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
500
$10.27
1,000
$5.42
1,500
$3.73
2,000 +
$3.65
Click for Quote
Log in
to unlock special pricing