- Home ›
- All Products›
- 55FA0511-16-7L
55FA0511-16-7L
TE Connectivity / Raychem Brand
55FA0511-16-7L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FA0511-16-7L
Search Keywords: 55FA0511167L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FA0511-16-7L
-
Alias/AKA:338435-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Violet
-
Conductor Diameter:.058 in
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Radiation-Crosslinked, Modified PVDF
-
Number of Strands:19
-
Strand Size:29 AWG
-
Cable Style:Primary
-
Wire Color:Violet
-
Product Type:Wire
-
Wire Size:1.31 mm²
-
Wire Diameter:.078 in
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Conductor Material:Tin-Plated Copper
-
Wire Source:United States
-
Cable Type:Spec 55F
-
Overall Outside Diameter:.082 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$10.51
1,000
$5.54
1,500
$3.81
2,000 +
$3.74
Click for Quote
Log in
to unlock special pricing