- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55FA0511-14-7L-CS2170
55FA0511-14-7L-CS2170
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 14AWG 2.41mm Tin Coated Copper Natural 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 14AWG 2.41mm Tin Coated Copper Natural 600VAC
Search Keywords: 55FA0511147LCS2170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FA0511-14-7L-CS2170
-
Alias/AKA:475323-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.41 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:150(Max) °C
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
500
$13.88
1,000
$7.33
1,500
$5.04
2,000 +
$4.94
Click for Quote
Log in
to unlock special pricing