- Home ›
- All Products›
- 55FA0511-12-7L
55FA0511-12-7L
TE Connectivity / Raychem Brand
55FA0511-12-7L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55FA0511-12-7L
Search Keywords: 55FA0511127L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55FA0511-12-7L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:Violet
-
Wire Size:3.31 mm²
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Wire
-
Wire Color:Violet
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Insulation Material:Radiation-Crosslinked, Modified PDVF
-
Conductor Diameter:2.209 mm
-
Cable Style:Primary
-
Cable Insulation Thickness:.002 in
-
Voltage Rating:600 V
-
Cable Type:Spec 55F
-
Wire Diameter:.112 in
-
Conductor Material:Tin-Plated Copper
-
Number of Conductors:1
-
Wire Source:United States
-
Overall Outside Diameter:.116 in
-
Insulation Thickness:.002 in
-
Strand Size:28 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
500
$17.02
1,000
$8.98
1,500
$6.18
2,000 +
$6.05
Click for Quote
Log in
to unlock special pricing