- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55D4131-12-3/6/9-9
55D4131-12-3/6/9-9
TE Connectivity / Raychem Brand
55D4131-12-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55D4131-12-3/6/9-9
Search Keywords: 55D4131123699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55D4131-12-3/6/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.097 in, 2.48 mm
-
Wire Size:12 AWG, 3.31 mm²
-
Jacket Color:White
-
Cable Style:Jacketed
-
Product Type:Wire Lead
-
Conductor Diameter:.32 mm
-
Insulation Material:Modified ETFE
-
Conductor Configuration:Twisted Triple
-
Conductor Material:Tin-Plated Copper
-
Cable Type:Spec 55
-
Wire Color:Blue , Orange , White
-
Number of Strands:37
-
Number of Conductors:3
-
Overall Outside Diameter:5.71 mm
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$95.82
5
$88.45
10
$85.80
25
$82.11
50
$78.70
100
$77.52
250 +
$75.57
Click for Quote
Log in
to unlock special pricing