- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55AC1822-20-6/9-9CS2275
55AC1822-20-6/9-9CS2275
TE Connectivity / Raychem Brand
55AC1822-20-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55AC1822-20-6/9-9CS2275
Search Keywords: 55AC182220699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55AC1822-20-6/9-9CS2275
-
Alias/AKA:CW4612-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
53 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
500
$13.88
1,000
$7.33
1,500
$5.04
2,000 +
$4.94
Click for Quote
Log in
to unlock special pricing