- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55AC1822-16-6/9-9CS2275
55AC1822-16-6/9-9CS2275
TE Connectivity / Raychem Brand
55AC1822-16-6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55AC1822-16-6/9-9CS2275
Search Keywords: 55AC182216699CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55AC1822-16-6/9-9CS2275
-
Alias/AKA:CV7580-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:16 AWG
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$18.95
500
$10.00
750
$6.88
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing