- Home ›
- All Products›
- 55A9002-30-4
55A9002-30-4
TE Connectivity / Raychem Brand
Cable 1Conductor 0.25mm2 30AWG Silver Plated Copper Yellow 600V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable 1Conductor 0.25mm2 30AWG Silver Plated Copper Yellow 600V
Search Keywords: 55A9002304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A9002-30-4
-
Alias/AKA:0228643001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3281
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,281
$1.0892
6,562
$0.5767
9,843
$0.4058
13,123 +
$0.3977
Click for Quote
Log in
to unlock special pricing