- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A9002-30-0
55A9002-30-0
TE Connectivity / Raychem Brand
Hook-up Wire 30AWG 0.53mm Silver Plated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 30AWG 0.53mm Silver Plated Copper 600V
Search Keywords: 55A9002300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A9002-30-0
-
Alias/AKA:3461173001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:30 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.53 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3281
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,281
$1.0892
6,562
$0.5767
9,843
$0.4058
13,123 +
$0.3977
Click for Quote
Log in
to unlock special pricing