- Home ›
- All Products›
- 55A9002-26-3
55A9002-26-3
TE Connectivity / Raychem Brand
55A9002-26-3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A9002-26-3
Search Keywords: 55A9002263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A9002-26-3
-
Alias/AKA:1425893001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:26 AWG, .13 mm²
-
Voltage Rating:600 V
-
Jacket Color:Orange
-
Insulation Material:Radiation-Crosslinked, Extruded Modified ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55A
-
Conductor Material:Solid Silver-Plated Copper
-
Wire Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3281
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,281
$1.0960
6,562
$0.5803
9,843
$0.4083
13,123 +
$0.4002
Click for Quote
Log in
to unlock special pricing