- Home ›
- All Products›
- 55A9002-26-0
55A9002-26-0
TE Connectivity / Raychem Brand
55A9002-26-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A9002-26-0
Search Keywords: 55A9002260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A9002-26-0
-
Alias/AKA:4152963001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Color:Black
-
Conductor Diameter:.67 mm
-
Wire Diameter:.026 in
-
Cable Style:Special Construction
-
Cable Type:Spec 55
-
Overall Outside Diameter:.026 in
-
Wire Size:26 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Source:United Kingdom
-
Voltage Rating:600 V
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5753
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5,753
$1.1605
11,505
$0.6125
17,257
$0.4213
23,009 +
$0.4128
Click for Quote
Log in
to unlock special pricing