- Home ›
- All Products›
- 55A8040-000-5D
55A8040-000-5D
TE Connectivity / Raychem Brand
55A8040-000-5D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A8040-000-5D
Search Keywords: 55A80400005D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A8040-000-5D
-
Alias/AKA:218099-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:85 mm²
-
Number of Conductors:4
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Conductor Material:Aluminum
-
Insulation Material:Radiation-Crosslinked, Modfified ETFE
-
Jacket Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
125
$118.10
250
$60.32
375
$41.06
500 +
$40.24
Click for Quote
Log in
to unlock special pricing