- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55A7525-18-4-BARREL
55A7525-18-4-BARREL
TE Connectivity / Raychem Brand
55A7525-18-4-BARREL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A7525-18-4-BARREL
Search Keywords: 55A7525184BARREL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A7525-18-4-BARREL
-
Alias/AKA:D56016-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:18 AWG, .82 mm²
-
Conductor Material:Tacked Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$2.30
1,000
$1.43
1,500
$1.13
2,000 +
$1.11
Click for Quote
Log in
to unlock special pricing