- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A7525-18-1-BARREL
TE Connectivity / Raychem Brand
55A7525-18-1-BARREL
Hook-up Wire 18AWG 1.57mm Tin Coated Copper 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Hook-up Wire 18AWG 1.57mm Tin Coated Copper 600VAC
Search Keywords: 55A7525181BARREL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A7525-18-1-BARREL
-
Alias/AKA:C45405-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Frequently Asked Questions
Is 55A7525-18-1-BARREL RoHS compliant?
Yes, 55A7525-18-1-BARREL is RoHS compliant.
What is the lead time for 55A7525-18-1-BARREL?
The standard lead time for 55A7525-18-1-BARREL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71,470 Feet
Can Ship immediately
MOQ for In Stock Qty:
85 Feet
MOQ for out of Stock Qty:
85 Feet
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
85
$4.02
1,000
$4.01
2,500
$4.00
6,250
$3.99
12,500
$2.04
18,750
$1.39
25,000 +
$1.36
Click for Quote
Log in
to unlock special pricing