- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A7456-20-MST3-9CS2275
TE Connectivity / Raychem Brand
55A7456-20-MST3-9CS2275
Multi-Conductor Cable Braid 3Conductors 20AWG 4.67mm 600VAC White
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Multi-Conductor Cable Braid 3Conductors 20AWG 4.67mm 600VAC White
Search Keywords: 55A745620MST39CS2275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A7456-20-MST3-9CS2275
-
Alias/AKA:939870-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 55A7456-20-MST3-9CS2275 RoHS compliant?
Yes, 55A7456-20-MST3-9CS2275 is RoHS compliant.
What is the lead time for 55A7456-20-MST3-9CS2275?
The standard lead time for 55A7456-20-MST3-9CS2275 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$16.61
1,000
$8.76
1,500
$6.03
2,000 +
$5.91
Click for Quote
Log in
to unlock special pricing