- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A7308-26-9CS2939
55A7308-26-9CS2939
TE Connectivity / Raychem Brand
Hook-up Wire Single Conductor Cable
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire Single Conductor Cable
Search Keywords: 55A7308269CS2939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A7308-26-9CS2939
-
Alias/AKA:410148-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Silver Coated High Strength Copper Alloy
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:200(Max) °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,250
$2.379
2,500
$1.260
3,750
$0.886
5,000 +
$0.869
Click for Quote
Log in
to unlock special pricing