- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55A7238-14-3/6/9-9CS2627
TE Connectivity / Raychem Brand
55A7238-14-3/6/9-9CS2627
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 14AWG 600VAC White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shielded Multi-Conductor Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 3Conductors 14AWG 600VAC White
Search Keywords: 55A7238143699CS2627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A7238-14-3/6/9-9CS2627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 55A7238-14-3/6/9-9CS2627 RoHS compliant?
Yes, 55A7238-14-3/6/9-9CS2627 is RoHS compliant.
What is the lead time for 55A7238-14-3/6/9-9CS2627?
The standard lead time for 55A7238-14-3/6/9-9CS2627 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
500
$4.981
1,000
$4.932
1,500
$4.882
2,000 +
$4.833
Click for Quote
Log in
to unlock special pricing