- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55A7113-16-6
55A7113-16-6
TE Connectivity / Raychem Brand
High Performance Cable 16AWG 1.44mm Bare Copper Blue 600V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 16AWG 1.44mm Bare Copper Blue 600V
Search Keywords: 55A7113166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55A7113-16-6
-
Alias/AKA:119327-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Bare Copper
-
Cable Diameter:1.44 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:200(Max) °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500 Feet
Ships today, if you order in
MOQ for In Stock Qty:
55 Feet
MOQ for out of Stock Qty:
55 Feet
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
55
$3.26
1,000
$3.25
2,500
$3.24
6,250
$3.23
12,500
$1.65
18,750
$1.12
25,000 +
$1.10
Click for Quote
Log in
to unlock special pricing